XK3-C-A2-T-UB

DIGI Logo
888-XK3-C-A2-T-UB

XK3-C-A2-T-UB

Mfr.:

Description:
Cellular Development Tools Digi XBee3 Cellular Development Kit, LTE-M/NB-IoT with XBIB-C Dev Board, AT&T

In Stock: 24

Stock:

24
Can Ship Immediately

On Order:

74
Expected 28-Jul-23

Factory Lead-Time:

39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $183.14 $183.14
Product Attribute Attribute Value
DIGI
Product Category: Cellular Development Tools
RoHS:  Details
Development Kits
XB3-C-A2-UT-001
Brand: DIGI
Interface Type: SPI, UART, USB
Packaging: Bulk
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
USHTS:
8517620090
ECCN:
5A992.C

XBee® 3 Cellular LTE-M/NB-IoT Development Kits

DIGI XBee® 3 Cellular LTE-M/NB-IoT Development Kits provide Orignal Equipment Manufacturers (OEMs) with a simple and quick way to integrate cellular connectivity into their devices. These development kits combine the power and flexibility of the DIGI XBee ecosystem with the latest 4G cellular technology. The DIGI XBee development kits offer 3 months of free cellular data service, and it consists of a development board and an embedded modem. The XBee 3 modules offer the flexibility to switch between multiple frequencies and wireless protocols as needed. The built-in DIGI TrustFence® security, identity, and data privacy features utilize more than 175 controls to protect against new and evolving cyber threats. The new kits include the XBIB-C development board with features like USB Direct Mode (XBee 3 Cellular), current monitoring header, and a temperature/humidity sensor.

Image Description
Linx Technologies ANT-LTE-MON-SMA-E Also Bought Image
Antennas Cellular Multiband Tilt/Swivel Monopole Whip Antenna
DIGI XK3-C-N1-T-EB Also Bought Image
Cellular Development Tools Digi XBee3 Cellular Development Kit with XBIB-C Dev Board, LTE-M/NB-IoT
STMicroelectronics STM32G071CBT6TR Also Bought Image
ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes of Flash 36 Kbytes RAM, 64 MHz CPU, 4x
Linx Technologies ANT-2.4-LCW-RPS Also Bought Image
Antennas 2.4GHz Dipole Tilt Swivel Antenna RSMA
DIGI XBIB-R Also Bought Image
Interface Development Tools XBee-PRO Intrfce brd 888-XBP24CDMSIT-001
DIGI XBIB-C-GPS Also Bought Image
GNSS / GPS Development Tools XBIB-C GPS Daugther board
ArduSimple AS-STARTKIT-MR-L1L2-NH-00 Also Bought Image
GNSS / GPS Development Tools simpleRTK2B Starter Kit MR - Option: Arduino Headers Not soldered
Wurth Elektronik 62201021121 Also Bought Image
Headers & Wire Housings WR-PHD1.27mm Hdr 10P Dual Str Gold
Molex 15134-0202 Also Bought Image
Rectangular Cable Assemblies 2 Circuit 150MM Picoblade
Molex 15134-0602 Also Bought Image
Rectangular Cable Assemblies 6 Circuit 150MM Picoblade