A09-HSM-7

DIGI Logo
888-A09-HSM-7

A09-HSM-7

Mfr.:

Description:
Antennas 915MHz 915MHz6" half Bi non-articulating

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7
Can Ship Immediately

On Order:

520
Expected 14-Sep-23

Factory Lead-Time:

61
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $24.75 $24.75
Product Attribute Attribute Value
DIGI
Product Category: Antennas
RoHS:  Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Passive Antenna
902 MHz
928 MHz
-
UHF
Whip
Straight
2 dBi
50 Ohms
- 20 C
+ 65 C
Dipole
1 Band
Panel Mount
Connector
RP-SMA Male
900 MHz
Radio
176 mm
4 mm
Brand: DIGI
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 0.634931 oz

USHTS:
8529109100
CNHTS:
8529101000
CAHTS:
8529100099
TARIC:
8517700000
ECCN:
EAR99

XBee® Family RF Modules

DIGI XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. DIGI has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, DIGI has an XBee module to meet their specific requirements.

Image Description
Global Connector Technology (GCT) MEM2075-00-140-01-A Also Bought Image
Memory Card Connectors Micro SD Push-Push, SMT, 1.40mm Profile, With Peg, Open Switch, T&R
Amphenol 095-902-545-150 Also Bought Image
RF Cable Assemblies AMC RA PI to SMA St Bkhd Jk
Linx Technologies CONSMA010-G Also Bought Image
RF Adapters - In Series SMA Male to SMA Fml Right Angle, Gold
Linx Technologies ADP-RPSM-SMAF-G Also Bought Image
RF Adapters - In Series RP-SMA Plug to SMA Jack Adapter
Linx Technologies ANT-916-CW-HW Also Bought Image
Antennas RPSMA 1/2 Wave Dipole Whip 916MHz
DIGI JR2R3-CL1-1F Also Bought Image
RF Cable Assemblies 1' R-angle RPSMA ma ale / RPSMA fem conn