SEN0518

DFRobot Logo
426-SEN0518

SEN0518

Mfr.:

Description:
Multiple Function Sensor Development Tools Gravity: MAX30102 Heart Rate and Oximeter Sensor

Lifecycle:
New Product: New from this manufacturer.

In Stock: 19

Stock:

19 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $21.90 $21.90
Product Attribute Attribute Value
DFRobot
Product Category: Multiple Function Sensor Development Tools
Sensors
Heart Rate and Oximeter Sensor
MAX30102
Brand: DFRobot
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
USHTS:
9018199550
ECCN:
EAR99

Gravity MAX30102 Heart Rate & Oximeter Sensor

DFRobot Gravity MAX30102 Heart Rate and Oximeter Sensor integrate the Maxim MAX30102 chip and an MCU with heart rate and blood oxygen algorithm. The MAX30102 uses PPG(PhotoPlethysmoGraphy) to measure data. This is converted into heart rate and oximetry values when processed by the MCU. It is then output through I2C or UART making the sensor easy to use and greatly reducing resource occupation of the main controller.

Image Description
DFRobot SEN0514 Also Bought Image
Multiple Function Sensor Development Tools Gravity: ENS160 Air Quality Sensor
Texas Instruments TMCS1101A4BQDRQ1 Also Bought Image
Board Mount Current Sensors Automotive, precisio n isolated current
DFRobot DFR0547 Also Bought Image
Single Board Computers LattePanda Alpha 864s (Win10 Pro activated) - Tiny Ultimate Windows / Linux Device
Seeed Studio 110061282 Also Bought Image
Single Board Computers Raspberry Pi Pico Basic Kit
Seeed Studio 102110545 Also Bought Image
Single Board Computers Raspberry Pi Pico 3 Pc Pack
Bourns IsoM3-250-B-L2 Also Bought Image
Varistors IsoMOV 3KA 250Vrms Bulk In-Line
CUI Devices CMC-4013-2-SMT-TR Also Bought Image
Microphones 4.0 mm, Round, Omnidirectional, Surface Mount, 2.0 Vdc, Electret Condenser Microphone
DFRobot DFR0654-F Also Bought Image
Multiprotocol Development Tools FireBeetle ESP32-E IoT Microcontroller with header (Supports Wi-Fi & Bluetooth)
DFRobot SEN0308 Also Bought Image
Multiple Function Sensor Development Tools Gravity: Analog Waterproof Capacitive Soil Moisture Sensor
DFRobot SEN0213 Also Bought Image
Multiple Function Sensor Development Tools Gravity Heart Rate Monitor Sensor (ECG)