ROB0154

DFRobot Logo
426-ROB0154

ROB0154

Mfr.:

Description:
Robotics Kits "Forerunner"-Tracked Chassis

In Stock: 8

Stock:

8 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $75.00 $75.00
Product Attribute Attribute Value
DFRobot
Robotics Kits
RoHS:  Details
Robotics
"Forerunner" Tracked Chassis
Brand: DFRobot
Product Type: Robotics Kits
Factory Pack Quantity: 1
Subcategory: Maker/DIY, Educational
Unit Weight: 3.561 lbs

USHTS:
9503000090
ECCN:
EAR99

Forerunner Tracked Chassis

DFRobot Forerunner Tracked Chassis is an agile tracked chassis with low noise and easy controllability for tank-liked robots. This tracked chassis features a high-strength aluminum alloy tank base with high stability, delicate appearance, and longer durability. The track robot is designed using engineering plastic that assures excellent damping effect, good elasticity, and large road grip of the product. The Forerunner chassis also comes with two quality motors that provide high speed and power that renders the robot car usable on different road surfaces. This chassis can be used with Arduino MCUs, IR sensors, ultrasonic sensor, LED, camera, display, and WiFi modules.

Image Description
DFRobot SEN0373 Also Bought Image
Multiple Function Sensor Development Tools BMX160 9-axis Sensor Module
Silicon Laboratories BLED112-V1 Also Bought Image
Bluetooth Modules - 802.15.1 BLE USB Dongle 4.0 single mode
STMicroelectronics NUCLEO-H7A3ZI-Q Also Bought Image
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H7A3ZI MCU, SMPS, supports Arduino, ST Z
BeagleBoard 102110420 Also Bought Image
Single Board Computers BeagleBone Black
Adafruit 4447 Also Bought Image
Jumper Wires Premium Silicone Covered Female-Female Jumper Wires - 200mm x 40
Adafruit 4482 Also Bought Image
Jumper Wires Premium Silicone Covered Male-Male Jumper Wires - 200mm x 40
CUI Devices CMEJ-4622-25-L082 Also Bought Image
Microphones 4.6 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Elecret Condenser Microphone
CUI Devices CES-361811-18PM-67 Also Bought Image
Speakers & Transducers 25 x 15.6 mm, Enclosed, Rectangular Case, 1 W, 8 Ohm, Neodymium Magnet, PEEK Cone, IP67, Speaker
DFRobot SEN0304 Also Bought Image
Multiple Function Sensor Development Tools URM09 Ultrasonic Sensor (Gravity I C)
Adafruit 4474 Also Bought Image
USB Cables / IEEE 1394 Cables USB Type A to Type C Cable - approx 1 meter / 3 ft long