DFR0600

DFRobot Logo
426-DFR0600

DFR0600

Mfr.:

Description:
Programmable Logic IC Development Tools PYNQ-Z2 Development Board

In Stock: 158

Stock:

158
Can Ship Immediately

On Order:

28
Expected 13-Jul-22

Factory Lead-Time:

10
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $141.25 $141.25
Product Attribute Attribute Value
DFRobot
Programmable Logic IC Development Tools
RoHS:  Details
Development Boards
FPGA
XC7Z020
Brand: DFRobot
Operating Supply Voltage: 7 V to 15 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 9.782704 oz

USHTS:
8471500150
CNHTS:
8543709990
ECCN:
EAR99

PYNQ-Z2 Development Board

DFRobot PYNQ-Z2 Development Board is based on the Xilinx Zynq XC7Z020 System on Chip (SoC). The PYNQ-Z2 is designed to support PYNQ, an open-source framework that enables embedded programmers to explore the possibilities of Xilinx Zynq SoCs without having to design programming logic circuits. Benefiting from programmable logic and the advanced Arm processor in Zynq, designers can build up powerful embedded applications. The SoCs can be programmed in Python and the code can be developed and tested directly on the PYNQ-Z2. The programmable logic circuits are imported as hardware libraries and programmed through APIs in basically the same way that the software libraries are imported and programmed. 

Image Description
STMicroelectronics B-U585I-IOT02A Also Bought Image
Development Boards & Kits - ARM Discovery kit for IoT node with STM32U5 series
Linx Technologies CSE-SGAM-152-SGAM Also Bought Image
RF Cable Assemblies SMA Plug (Male Pin) to SMA Plug (Male Pin) with 152 mm (6 in) of RG-316 Cable
Micron Technology MTSD032AHC6MS-1WT Also Bought Image
Memory Cards Micro SD 32GB SD Card
ScioSense AS6501-FLQM Also Bought Image
Data Acquisition ADCs/DACs - Specialized AS6501-FLQM LQFP48 LF T&RDP
Western Design Center (WDC) W65C02S6TPG-14 Also Bought Image
Microprocessors - MPU 8-bit Microprocessor
TDK C1608X5R1A226M080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 22uF X5R 20% T: 0.8mm
Digilent 410-343 Also Bought Image
Sockets & Adapters PYNQ Grove Adapter