CYBLE-224110-00

727-CYBLE-224110-00

CYBLE-224110-00

Mfr.:
Cypress Semiconductor

Description:
Bluetooth Modules - 802.15.1 BLE Module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
Cypress Semiconductor
Bluetooth Modules - 802.15.1
RoHS:  Details
Bluetooth 4.1
Bluetooth Low Energy (BLE)
I2C, SPI, UART
9.5 dBm
1 Mb/s
- 95 dBm
2.45 GHz
1.8 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: External w/SMA Connector
Antenna Connector Type: SMA
Brand: Cypress Semiconductor
Frequency Range: 2.4 GHz to 2.5 GHz
Height: 1.8 mm
Length: 15.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 5.5 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Sensitivity: - 95 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16.4 mA
Supply Current Transmitting: 15.6 mA
Width: 9.5 mm
Unit Weight: 0.045779 oz
USHTS:
8473301180
CNHTS:
8543709990
TARIC:
8471500000
MXHTS:
8473300499
ECCN:
5A992.C