CVCO55CX-1000-1000

Crystek Corporation
549-CVC055CX-1000

CVCO55CX-1000-1000

Mfr.:

Description:
VCO Oscillators CRYSTEK VCOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13

Stock:

13 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$88.88 $88.88
$84.85 $424.25
$76.76 $767.60
$72.73 $1,818.25
$68.68 $3,434.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1 GHz
0 VDC to 5 VDC
- 10 dBc
35 mA
- 135 dBc/Hz
5 MHz/V
120 MHz/V
12.7 mm
12.7 mm
3.81 mm
CVCO55SX
Brand: Crystek Corporation
Power - dBm: 13.5 dBm
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.147680 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Mini-Circuits TCP-2-10+
PWR SPLTR CMBD / SM / RoHS
Mini-Circuits QAT-3+
MMIC ATTENUATOR 3 dB
Mini-Circuits ADEX-10L+
DBL BAL MIX / SURF MT / RoHS
Mini-Circuits SCN-3-13+
PWR SPLTR CMBD / SM / RoHS
Mini-Circuits GVA-84+
ML AMPL / SURF MT / RoHS
Mini-Circuits KARN-50+
TERM / N / RoHS
Mini-Circuits LFCN-1000+
LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits 047-12SMPSM+
HFLEX BL CA SMPF/SM 12" RoHS
Mini-Circuits NCS2-83+
RF XFMR / SURF MT / RoHS
Bourns CR0603AFX-1001ELF
ResA 0603 1k 1% 100mW TC100