CVCO55CW-1100-2100

Crystek Corporation
549-CV55CW1100-2100

CVCO55CW-1100-2100

Mfr.:

Description:
VCO Oscillators 1100-2100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$24.77 $123.85
$22.41 $224.10
$21.23 $530.75
$20.05 $1,002.50
$19.39 $1,939.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.1 GHz to 2.1 GHz
33 pF
1 VDC to 20 VDC
- 10 dBc
25 mA
- 100 dBc/Hz
5 MHz/V
67 MHz/V
- 40 C
+ 80 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Renesas Electronics AT45DB161E-MHF-Y
NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash
Mini-Circuits ADE-2ASK+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Mini-Circuits TCBT-14+
Signal Conditioning BIAS TEE / SURF MT / RoHS
Mini-Circuits MAR-6+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits ADP-2-4+
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS
Mini-Circuits MAR-6SM+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits PSA4-5043+
RF Amplifier ML AMPL / SURF MOUNT / RoHS
Mini-Circuits MAR-3+
RF Amplifier ML AMPL / SURF MT / RoHS
Microchip ATMEGA1608-MU
8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC
Analog Devices Inc. LT1677IN8#PBF
Precision Amplifiers L N, R2R Prec Op Amp