CVCO55CW-0800-1600

Crystek Corporation
549-CV55CW0800-1600

CVCO55CW-0800-1600

Mfr.:

Description:
VCO Oscillators 800-1600MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.17 $27.17
$25.93 $129.65
$23.46 $234.60
$22.22 $555.50
$20.99 $1,049.50
$20.30 $2,030.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
800 MHz to 1.6 GHz
47 pF
500 mVDC to 19 VDC
- 10 dBc
30 mA
- 100 dBc/Hz
2 MHz/V
60 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 9.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.178999 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Texas Instruments DRV8311HEVM
DRV8311H three-phase PWM motor driver evaluation module
ROHM Semiconductor EDZVT2R2.2B
DIODE-ZENER
Mini-Circuits ADE-2ASK+
DBL BAL MIX / SURF MT / RoHS
Mini-Circuits TCBT-14+
BIAS TEE / SURF MT / RoHS
Mini-Circuits VAT-3A+
3 dB Fixed Attenuator, DC - 6000 MHz, 50?
Mini-Circuits ADP-2-4+
PWR SPLTR CMBD / SURF MT/ RoHS
Mini-Circuits GALI-6+
ML AMPL / SURF MT / RoHS
Mini-Circuits GVA-63+
ML AMPL / SURF MT / RoHS
Mini-Circuits PSA4-5043+
ML AMPL / SURF MOUNT / RoHS
TAIYO YUDEN UMK105CH080DVHF
0402 50VDC 8pF C0H Tol 0.5pF AEC-Q200