CVCO55CW-0250-0500

Crystek Corporation
549-CV55CW250-500

CVCO55CW-0250-0500

Mfr.:

Description:
VCO Oscillators 250-500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.51 $127.55
$23.08 $230.80
$21.86 $546.50
$20.65 $1,032.50
$19.97 $1,997.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
250 MHz to 500 MHz
100 pF
15.75 V
15.75 V
500 mVDC to 19 VDC
- 8 dBc
20 mA
- 101 dBc/Hz
1.5 MHz/V
75 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 0 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99