CVCO55CW-0140-0250

Crystek Corporation
549-CV55CW140-250

CVCO55CW-0140-0250

Mfr.:

Description:
VCO Oscillators 140-250MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.73 $26.73
$25.51 $127.55
$23.08 $230.80
$21.86 $546.50
$20.65 $1,032.50
$19.97 $1,997.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
140 MHz to 250 MHz
100 pF
5.25 V
5.25 V
500 mVDC to 11 VDC
- 14 dBc
15 mA
- 106 dBc/Hz
0.5 MHz/V
13 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CW
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 3 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.217405 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Renesas Electronics Y-ASK-RH850F1KM-S4-V3
Development Boards & Kits - Other Processors RH850/F1KM-S4 STARTER KIT(INCL E1 DEBUG)
Mini-Circuits ADEX-10L+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Mini-Circuits LFCN-160+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-190+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-320D+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-400D+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-530D+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
Mini-Circuits LFCN-225+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
ECS ECS-2016MVQ-250-BS-TR
Standard Clock Oscillators 25.000MHz, Multi-Volt, 1.6 3.6 V, +/-50ppm, -40 +125 C, AEC-Q200, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA
Analog Devices Inc. MAX2607EUT+T
VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with Differential Output