CVCO55CM-0760-0870

Crystek Corporation
549-CV55CM0760-0870

CVCO55CM-0760-0870

Mfr.:

Description:
VCO Oscillators 760-870MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41

Stock:

41 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.95 $26.95
$25.72 $128.60
$23.27 $232.70
$22.04 $551.00
$20.82 $1,041.00
$20.13 $2,013.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
760 MHz to 870 MHz
50 pF
400 mVDC to 4.7 VDC
- 15 dBc
25 mA
- 110 dBc/Hz
0.5 MHz/V
30 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
5.59 mm
CVCO55CM
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 0 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.049837 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Murata SCC433T-K03-05
Gyroscopes XZ gyro 300dps + XYZ Acclerometer 6g
Infineon BGSA149MN10E6327XTSA1
RF Switch ICs
Analog Devices Inc. AD9643BCPZ-170
Analog to Digital Converters - ADC 14 Bit 170Msps Dual ADC
Keystone Electronics 211
Cylindrical Battery Contacts, Clips, Holders & Springs Battery SPRING .28X.33
C&K Switches KSC221JLFS
Tactile Switches 1A 32VDC 3.5mm 2N J bend, IP67
Amphenol D15S13A4GV00LF
D-Sub Standard Connectors 15P RA SOLDER FEMALE EUROPE STANDARD
Analog Devices Inc. HMC1162LP5E
VCO Oscillators VCO, GaAs, RF/2, 9.25-10.10GHz
Analog Devices Inc. HMC391LP4ETR
VCO Oscillators VCO SMT w/Buffer amp, 3.9 - 4.45 GHz
TE Connectivity 1375795-5
PC / 104 Connectors PC104 ASY STKTHRU UNKEYED
CTS 742C043222JP
Resistor Networks & Arrays 2.2Kohms 50V 5%