CVCO55CL-1487-1587

Crystek Corporation
549-CV55CL1487-1587

CVCO55CL-1487-1587

Mfr.:

Description:
VCO Oscillators 1487-1587MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11

Stock:

11 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.29 $25.29
$24.14 $120.70
$21.84 $218.40
$20.69 $517.25
$19.54 $977.00
$18.90 $1,890.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.487 GHz to 1.587 GHz
47 pF
300 mVDC to 4.7 VDC
- 22 dBc
33 mA
- 100 dBc/Hz
3 MHz/V
40 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 3.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Murata LQW15CE3R3M10D
RF Inductors - SMD 3.3 UH 20%
Littelfuse AQ3530-01FTG
ESD Suppressors / TVS Diodes 5V 2.5A 22KV UNI-DIR
C&K Switches D6RLGNF1 LFS
Pushbutton Switches Top actuated Keyswitch illuminated, SPST, THT, 1.30N, 12*11.4*12.8,
C&K Switches D6RLWHF1 LFS
Pushbutton Switches Top actuated Keyswitch illuminated, SPST, THT, 1.30N, 12*11.4*12.8,
C&K Switches D6RLBUF1 LFS
Pushbutton Switches Top actuated Keyswitch illuminated, SPST, THT, 1.30N, 12*11.4*12.8,
CUI Inc. VOF-120C-15
Switching Power Supplies ac-dc, 120 W, 15 Vdc , single output, op
Infineon ITS428L2ATMA1
Power Switch ICs - Power Distribution SMART HI SIDE PWR SWITCH 1 CHANNEL
Texas Instruments LMH0302SQ/NOPB
Video ICs 3Gbps HD/SD SDI Cable Dvr
Texas Instruments SN74LVC2G04DBVRE4
Inverters Dual Inverter Gate SWITCH
Texas Instruments TPS2065DDBVR
Power Switch ICs - Power Distribution 1.2A, 4.5-5.5V USB power switch, active-high enable, output discharge 5-SOT-23 -40 to 125