CVCO55CL-1165-1175

Crystek Corporation
549-CV55CL1165-1175

CVCO55CL-1165-1175

Mfr.:

Description:
VCO Oscillators 1165-1175MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.85 $25.85
$24.67 $123.35
$22.32 $223.20
$21.14 $528.50
$19.97 $998.50
$19.31 $1,931.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.165 GHz to 1.175 GHz
47 pF
500 mVDC to 4.5 VDC
- 20 dBc
40 mA
- 110 dBc/Hz
0.2 MHz/V
10 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 2.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99