CVCO55CL-1090-1145

Crystek Corporation
549-CV55CL1090-1145

CVCO55CL-1090-1145

Mfr.:

Description:
VCO Oscillators 1090-1145MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.30 $25.30
Full Reel (Order in multiples of 5)
$24.14 $120.70
$21.84 $218.40
$20.69 $517.25
$19.54 $977.00
$18.90 $1,890.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.09 GHz to 1.145 GHz
30 pF
300 mVDC to 4.7 VDC
- 15 dBc
35 mA
- 108 dBc/Hz
0.5 MHz/V
21 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Reel
Cut Tape
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 0 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.062697 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
ABRACON AX7DAF1-50.0000
0.29ps XO LVDS 5x7mm
Vishay VJ0603D1R0BXCQJHT
1.0pF 200V 0.1% C0G
CUI Devices GC0301K
speaker, 30 x 16 mm, 5 mm deep, cloth, Nd-Fe-B, 500 mW, 8 ohm, 500 Hz, solder eyelets
Molex 09-50-1021
TERMINAL HOUSING
Wurth Elektronik 7447016
WE-FI Line Choke 29 uH 8.0A 0.015ohms
Texas Instruments LM386MX-1/NOPB
LOW VLTG AUDIO PWR AMP
Vishay CRCW08050000Z0EAC
1/8Watt 0ohms Commercial Use
Samtec ESQ-132-13-G-D
Elevated Socket Strip, 0.100" Pitch
Molex 08-58-0121
TERMINAL REEL 14000