CVCO55CL-0640-0690

Crystek Corporation
549-CV55CL640-690

CVCO55CL-0640-0690

Mfr.:

Description:
VCO Oscillators 640-690MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.30 $25.30
$17.42 $87.10
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
640 MHz to 690 MHz
47 pF
5.25 V
5.25 V
300 mVDC to 4.7 VDC
- 12 dBc
25 mA
- 100 dBc/Hz
1 MHz/V
30 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 7 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99