CVCO55CL-0470-0520

Crystek Corporation
549-CV55CL470-520

CVCO55CL-0470-0520

Mfr.:

Description:
VCO Oscillators 470-520MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

4
Expected 09-Oct-23

Factory Lead-Time:

14
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.31 $24.31
$23.20 $116.00
$20.99 $209.90
$19.88 $497.00
$18.78 $939.00
$18.16 $1,816.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
470 MHz to 520 MHz
150 pF
5.25 V
5.25 V
300 mVDC to 4.7 VDC
- 7 dBc
10 mA
- 109 dBc/Hz
7 MHz/V
24 MHz/V
- 30 C
+ 80 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 1 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99