CVCO55CL-0350-0405

Crystek Corporation
549-CV55CL350-405

CVCO55CL-0350-0405

Mfr.:

Description:
VCO Oscillators 350-405MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.31 $24.31
Full Reel (Order in multiples of 5)
$23.20 $116.00
$20.99 $209.90
$19.88 $497.00
$18.78 $939.00
$18.16 $1,816.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
350 MHz to 405 MHz
300 pF
7.25 V
7.25 V
500 mVDC to 5 VDC
- 3 dBc
18 mA
- 110 dBc/Hz
2 MHz/V
39 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Reel
Cut Tape
MouseReel
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 7.25 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99