CVCO55CL-0180-0200

Crystek Corporation
549-CV55CL180-200

CVCO55CL-0180-0200

Mfr.:

Description:
VCO Oscillators 180-200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.31 $24.31
$23.20 $116.00
$20.99 $209.90
$19.88 $497.00
$18.78 $939.00
$18.16 $1,816.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
180 MHz to 200 MHz
100 pF
5.25 V
5.25 V
500 mVDC to 4.5 VDC
- 10 dBc
15 mA
- 110 dBc/Hz
0.1 MHz/V
8 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 3 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99