CVCO55CL-0120-0130

Crystek Corporation
549-CV55CL0120-0130

CVCO55CL-0120-0130

Mfr.:

Description:
VCO Oscillators 120-130MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.14 $120.70
$21.84 $218.40
$20.69 $517.25
$19.54 $977.00
$18.90 $1,890.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
120 MHz to 130 MHz
150 pF
500 mVDC to 4.5 VDC
- 10 dBc
25 mA
- 119 dBc/Hz
0.2 MHz/V
8 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 8 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.228893 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99