CVCO55CL-0072-0076

Crystek Corporation
549-CV55CL0072-0076

CVCO55CL-0072-0076

Mfr.:

Description:
VCO Oscillators 72-76MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.30 $25.30
$24.14 $120.70
$21.84 $218.40
$20.69 $517.25
$19.54 $977.00
$18.90 $1,890.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
72 MHz to 76 MHz
60 pF
300 mVDC to 3 VDC
- 15 dBc
7 mA
- 110 dBc/Hz
1 MHz/V
7 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 2 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99