CVCO55CL-0042-0046

Crystek Corporation
549-CV55CL0042-0046

CVCO55CL-0042-0046

Mfr.:

Description:
VCO Oscillators 0042-0046MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15 Can Ship Immediately

Factory Lead-Time:

4 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.31 $24.31
$23.20 $116.00
$20.99 $209.90
$19.88 $497.00
$18.78 $939.00
$18.16 $1,816.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
42 MHz to 46 MHz
150 pF
5.25 V
5.25 V
500 mVDC to 4.5 VDC
- 13 dBc
8 mA
- 116 dBc/Hz
1 MHz/V
3 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55CL
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: - 1 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Molex 51021-0600
Headers & Wire Housings RECEPTACLE 6 POS
Texas Instruments ADS1258IPHPREP
Analog to Digital Converters - ADC EP 16Ch,24B ADC
Analog Devices Inc. ADF4001BCPZ
Phase Locked Loops - PLL Clock Generation PLL
Analog Devices Inc. MAX2606EUT+T
VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with Differential Output
ECS ECS-120-20-3X-EN-TR
Crystals 12MHz 20pF 50ppm -40C +85C
Phoenix Contact 1828249
Pluggable Terminal Blocks 2 Pos 7.62mm pitch Plug 24-10 AWG Screw
Murata LQW2BASR33G00L
RF Inductors - SMD 330 NH 2%
Wurth Elektronik 649004113322
Headers & Wire Housings WR-MPC4 4.2mm Female 4Pin Dual Plug
Texas Instruments 1P2GU04QDRYRQ1
Buffers & Line Drivers Automotive 2-ch, 1.65-V to 5.5-V inverters 6-SON -40 to 125
Inolux IN-PI33QBTPRPGPBPW-60
Standard LEDs - SMD RGBW LED