CVCO55CC-2818-2835

Crystek Corporation
549-CVCO55CC28182835

CVCO55CC-2818-2835

Mfr.:

Description:
VCO Oscillators 2818-2835MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.70 $34.70
$33.12 $165.60
$29.96 $299.60
$28.39 $709.75
$26.81 $1,340.50
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.818 GHz to 2.835 GHz
15 pF
5 V
5 V
500 mVDC to 4.5 VDC
- 20 dBc
40 mA
- 110 dBc/Hz
1 MHz/V
10 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.324873 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99