CVCO55CC-2745-2860

Crystek Corporation
549-CVCO55CC27452860

CVCO55CC-2745-2860

Mfr.:

Description:
VCO Oscillators 2745-2860MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.82 $33.82
$32.28 $161.40
$29.21 $292.10
$27.67 $691.75
$26.13 $1,306.50
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.745 GHz to 2.86 GHz
10 pF
5 V
5 V
500 mVDC to 4.5 VDC
- 15 dBc
35 mA
- 104 dBc/Hz
1.3 MHz/V
50 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 4 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Renesas Electronics AT45DB081E-MHN-Y
NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash
Analog Devices Inc. MAX4831ELT+T
Power Switch ICs - Power Distribution 50mA/100mA Current-Limit Switches with NO-LOAD Flag in uDFN
Amphenol 20021112-00006T1LF
Headers & Wire Housings HD RA TH
ABRACON ABLNO-V-125.000MHz
VCXO Oscillators XTAL OSC VCXO 125.0000MHZ LVCMOS
Panasonic ERJ-PB3B3002V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 30Kohm
Infineon BCR 10PN H6327
Bipolar Transistors - Pre-Biased AF DIGITAL TRANSISTOR