CVCO55CC-2620-2710

Crystek Corporation
549-CVCO55CC26202710

CVCO55CC-2620-2710

Mfr.:

Description:
VCO Oscillators 2620-2710MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.36 $35.36
$33.75 $168.75
$30.54 $305.40
$28.93 $723.25
$27.32 $1,366.00
$26.42 $2,642.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.62 GHz to 2.71 GHz
22 pF
5 V
5 V
500 mVDC to 4.5 VDC
- 15 dBc
40 mA
- 108 dBc/Hz
1.5 MHz/V
34 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 7 dBm
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.151678 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99