CVCO55CC-2594-3026

Crystek Corporation
549-CVCO55CC25943026

CVCO55CC-2594-3026

Mfr.:

Description:
VCO Oscillators 2594-3026MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.56 $37.56
$35.85 $179.25
$32.43 $324.30
$30.73 $768.25
$29.02 $1,451.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.594 GHz to 3.026 GHz
22 pF
8 V
8 V
100 mVDC to 16 VDC
- 15 dBc
35 mA
- 103 dBc/Hz
0.5 MHz/V
20 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 4 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
KEMET C0805X225K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 2.2 uF 0805 X7R 10 % AECQ200
Microchip PIC18F47Q83-E/PT
8-bit Microcontrollers - MCU CAN,128KB Flash,13KB RAM, 12bADC3,UTMR, DAC, Comp, PWM,CCP,CWG, HLT,WWDT,SCAN/CRC, ZCD,PPS,Comms,IDLE/DOZE/PMD,JTAG
Benewake TF02 I RS485
Distance Sensor Modules TF02-i 40Hz frame rate and 40m middle range ToF LiDAR sensor with IP65 for industrial use
Texas Instruments TL084HIPWR
Operational Amplifiers - Op Amps Quad-channel, cost-optimized, high-speed, standard op amp 14-TSSOP -40 to 125
Microchip PIC16F15224-E/P
8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
Analog Devices Inc. LT6654BIS6-2.5#TRMPBF
Voltage References Prec Wide S Hi Out Drv L N Ref
ams OSRAM LW Y1SG-BFOO-GKJM-1
Standard LEDs - SMD White Diffused
Texas Instruments SN65HVD1781QDRQ1
RS-485 Interface IC AC 70V Fault-Prot RS-485 Xcvr
CTS 218-2LPST
DIP Switches / SIP Switches SPST 2 switch sections
SiTime SiT5002AC-3E-18E0-125.000000X
TCXO Oscillators 125MHz 1.8V -20C +70C