CVCO55CC-2580-2650

Crystek Corporation
549-CVCO55CC25802650

CVCO55CC-2580-2650

Mfr.:

Description:
VCO Oscillators 2580-2650MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.90 $32.90
$31.40 $157.00
$28.41 $284.10
$26.92 $673.00
$25.42 $1,271.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.58 GHz to 2.65 GHz
22 pF
5 V
5 V
500 mVDC to 4.5 VDC
- 15 dBc
40 mA
- 108 dBc/Hz
1.5 MHz/V
26 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 3 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Wurth Elektronik 865080753012
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 33uF 63Vol 20%
NXP BFU760F,115
RF Bipolar Transistors NPN WIDEBAND SILICON GERMANIUM RF TRANS
Wolfspeed CG2H40010F
RF JFET Transistors GaN HEMT DC-8.0GHz, 10 Watt
Skyworks SMV2020-079LF
Varactor Diodes Ls=.7nH SC-79 Single
NXP BFU630F,115
RF Bipolar Transistors Single NPN 21GHz
ECS ECS-240-8-30B-CKM-TR
Crystals 24MHz 10ppm 8pF -20C +70C
ABRACON ABM8-36.000MHZ-10-1-U-T
Crystals CRYSTAL 36.0000MHZ 10PF SMD
KEMET C0805C333K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0805 10%
Murata GRM2195C1H472JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4700 pF 50 VDC 5% 0805 C0G (NP0)
Murata GRM1885C1HR50BA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5 pF 50 VDC 0.1 pF 0603 C0G (NP0)