CVCO55CC-2542-2662

Crystek Corporation
549-CVCO55CC25422662

CVCO55CC-2542-2662

Mfr.:

Description:
VCO Oscillators 2542-2662MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

14 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$34.31 $34.31
$32.75 $163.75
$29.63 $296.30
$28.07 $701.75
$26.51 $1,325.50
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.542 GHz to 2.662 GHz
15 pF
5 V
5 V
500 mVDC to 4.5 VDC
- 15 dBc
40 mA
- 103 dBc/Hz
1.5 MHz/V
45 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 3 dBm
Factory Pack Quantity: 1
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.146440 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99