CVCO55CC-2328-2536

Crystek Corporation
549-CVCO55CC23282536

CVCO55CC-2328-2536

Mfr.:

Description:
VCO Oscillators 2328-2536MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

25
Expected 25-Sep-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.75 $37.75
$36.04 $180.20
$32.60 $326.00
$30.89 $772.25
$29.17 $1,458.50
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.328 GHz to 2.536 GHz
15 pF
5 V
5 V
500 mVDC to 4.5 VDC
- 15 dBc
35 mA
- 105 dBc/Hz
1.5 MHz/V
78 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 7 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.168198 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Mini-Circuits ERA-6+
ML AMPL / SURF MT / RoHS
Mini-Circuits 086-12SM+
HFLEX BL CA SM/SM 12" RoHS
Mini-Circuits SM-SM50+
ADAPTER / SMA-M / SMA-M / RoHS
Mini-Circuits ZX60-272LN-S+
BROADBAND AMPL / SMA / RoHS
Mini-Circuits ERA-3+
ML AMPL / SURF MT / RoHS
Analog Devices Inc. HMC190BMS8ETR
Transmit/Receive (T/R) Switch, SPDT
Crystek CVCO55CW-1100-1600
1100-1600MHz
Crystek CVCO55BE-1550-1650
1550-1650MHz