CVCO55CC-2010-2485

Crystek Corporation
549-CVCO55CC20102485

CVCO55CC-2010-2485

Mfr.:

Description:
VCO Oscillators 2010-2485MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.36 $30.36
$28.97 $144.85
$26.21 $262.10
$24.83 $620.75
$23.45 $1,172.50
$22.68 $2,268.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.01 GHz to 2.485 GHz
50 pF
8 V
8 V
500 mVDC to 18 VDC
- 15 dBc
35 mA
- 105 dBc/Hz
0.6 MHz/V
33 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 8 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.168198 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99