CVCO55CC-1750-1810

Crystek Corporation
549-CVCO55CC17501810

CVCO55CC-1750-1810

Mfr.:

Description:
VCO Oscillators 1750-1810MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.47 $32.47
$30.99 $154.95
$28.03 $280.30
$26.56 $664.00
$25.08 $1,254.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.75 GHz to 1.81 GHz
22 pF
8 V
8 V
1 VDC to 10 VDC
- 15 dBc
35 mA
- 115 dBc/Hz
1.5 MHz/V
12 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 4 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.265825 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Mini-Circuits ADE-25MH+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Mini-Circuits CBP-1400BD+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
RFMi SF2250E-1
Signal Conditioning FILTER, SAW, 1615 MHZ, 6SMD
RFMi RF3601E
Signal Conditioning CRF,SM,960.000 MHz
RFMi SF2133E
Signal Conditioning FILTER, SAW, 1747.5 MHZ, 6SMD
Analog Devices Inc. ADF4360-7BCPZ
Phase Locked Loops - PLL External L for Lower Frequencies
Analog Devices Inc. ADF4106BCPZ
Phase Locked Loops - PLL 6GHZ PLL SYNTHESIZER
Guerrilla RF GRF2003
RF Amplifier .05-10GHz NF 3.8dB Gain 12dB
Qualcomm RF360 B39401B3742H110
Signal Conditioning 400 MHz,50 Ohms SMD/SMT
Crystek CVCO55BE-1400-1624
VCO Oscillators 1400-1624MHz