CVCO55CC-1560-1615

Crystek Corporation
549-CVCO55CC15601615

CVCO55CC-1560-1615

Mfr.:

Description:
VCO Oscillators 1560-1615MHz -40C to 85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.24 $31.24
$29.81 $149.05
$26.97 $269.70
$25.55 $638.75
$24.13 $1,206.50
$23.34 $2,334.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.56 GHz to 1.615 GHz
22 pF
5 V
5 V
300 mVDC to 4.7 VDC
- 15 dBc
25 mA
- 112 dBc/Hz
1 MHz/V
21 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 3 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
TE Connectivity M22520/1-04
Crimpers / Crimping Tools TW LEAF CRP HSG. 7-POS.
Daniels Manufacturing M81969/8-05
Extraction, Removal & Insertion Tools Intalling Tool # 20 Tweezer REV A
Crystek CVCO55CL-0600-0880
VCO Oscillators 600-880MHz
Amphenol M85049/38-17W
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 17 STRAIN RELIEF OD CAD
Amphenol D38999/26WE26PN
Circular MIL Spec Connector 26P SIZE 17 STRAIGHT PLUG PIN
Amphenol D38999/26WE26SN
Circular MIL Spec Connector 26P SIZE 17 CABLE MOUNT SOCKET
Amphenol M85049/39-17W
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL SR R/A OD CAD SZ 17