CVCO55CC-1443-1523

Crystek Corporation
549-CVCO55CC14431523

CVCO55CC-1443-1523

Mfr.:

Description:
VCO Oscillators 1443-1523MHz -30C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

17 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.35 $31.35
$29.92 $149.60
$27.07 $270.70
$25.64 $641.00
$24.22 $1,211.00
$23.42 $2,342.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.443 GHz to 1.523 GHz
47 pF
11.5 V
11.5 V
1 VDC to 11 VDC
- 15 dBc
29 mA
- 118 dBc/Hz
0.3 MHz/V
10 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 2 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Mini-Circuits GALI-3+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits ADE-42MH+
RF Mixer DBL BAL MIX / SURF MT / RoHS
Mini-Circuits GALI-39+
RF Amplifier ML AMPL / SURF MT / RoHS
Vishay IHLP2020CZERR68M8A
Power Inductors - SMD .68uH 11.3A 9.74Mohm
KEMET C0603X103K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% Flex Soft
Qorvo TQL9093
RF Amplifier .6-4.2GHz Gain 19dB NF .7dB OIP3 45dBm
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
Analog Devices Inc. HMC624ALP4E
Attenuators 0.5 dB LSB 6-Bit dig Variable Gain atten
Murata GRT188R61C106KE13D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 0603 X5R AEC-Q200
KYOCERA AVX 06035J0R5PBSTR
Silicon RF Capacitors / Thin Film 50V 0.5pF .02pFTol ThinFilm 0603