CVCO55CC-1277-1433

Crystek Corporation
549-CVCO55CC12771433

CVCO55CC-1277-1433

Mfr.:

Description:
VCO Oscillators 1277-1433MHz -30C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:

10 Can Ship Immediately

Factory Lead-Time:

8 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.06 $32.06
$30.60 $153.00
$27.69 $276.90
$26.23 $655.75
$24.77 $1,238.50
$23.96 $2,396.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.277 GHz to 1.433 GHz
47 pF
8 V
8 V
500 mVDC to 15 VDC
- 20 dBc
25 mA
- 115 dBc/Hz
0.2 MHz/V
14 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Brand: Crystek Corporation
Power - dBm: 4.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.117790 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Mini-Circuits BW-K5-2W44+
Attenuators - Interconnects FXD ATTEN/2.92MM/ 2W 5DB RoHS
Mill-Max 4282-0-15-15-47-27-10-0
Circuit Board Hardware - PCB Solder Recept. SMT With No Tail .070
Adafruit 4739
Power Management IC Development Tools MPM3610 5V Buck Converter Breakout - 21V In 5V Out at 1.2A
Littelfuse SMF3.3
ESD Suppressors / TVS Diodes 200W 3.3V 5% Uni-directional
KYOCERA AVX 550L104KCAT
Specialty Ceramic Capacitors 10V/16V 0.1Uf 10% 0402
Skyworks SI5330F-B00214-GM
Clock Buffer 1:8 LVCMOS low-jitter clock buffer
Infineon CY15B104Q-LHXI
F-RAM F-RAM Memory Serial
Semtech ECLAMP2357NQTLT
ESD Suppressors / TVS Diodes AEC-Q100 QUALIFIED, EMI/ESD
Analog Devices Inc. MAX5894EGK+D
Digital to Analog Converters - DAC 14-Bit, 500Msps, Interpolating and Modulating Dual DAC with CMOS Inputs
Pulse H5400NL
Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por