CVCO55CC-1260-1400

Crystek Corporation
549-CVCO55CC12601400

CVCO55CC-1260-1400

Mfr.:

Description:
VCO Oscillators 1260-1400MHz -30C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:

2 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.18 $31.18
$29.76 $148.80
$26.93 $269.30
$25.51 $637.75
$24.09 $1,204.50
$23.30 $2,330.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.26 GHz to 1.4 GHz
47 pF
8 V
8 V
500 mVDC to 12 VDC
- 20 dBc
25 mA
- 109 dBc/Hz
0.2 MHz/V
14 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: 2.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Chip Quik SMD291SNL50T3
Soldering Flux Solder Paste in jar 50g (T3) SAC305 no clean
Vishay 593D107X9010C2TE3
Tantalum Capacitors - Solid SMD 100uF 10volts 10% C case Molded
Wurth Elektronik 970100321
Standoffs & Spacers WA--SSTII M 3x10mm SW 5.5
onsemi NCP163ASN330T1G
LDO Voltage Regulators LDO Reg, Ultra-Low Noise High PSRR 3.3V
Essentra POF-40048
Mounting Hardware Foot, Push On,Black,.31 in Head Dia, Foot, Push On,Black
Nichicon UCD1J471MNQ1MS
Aluminum Electrolytic Capacitors - SMD 63volts 470uF AEC-Q200