CVCO55CC-0895-0950

Crystek Corporation
549-CVCO55CC08950950

CVCO55CC-0895-0950

Mfr.:

Description:
VCO Oscillators 895-950MHz -30C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.06 $36.06
$34.41 $172.05
$31.13 $311.30
$29.50 $737.50
$27.86 $1,393.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
895 MHz to 950 MHz
47 pF
5 V
5 V
300 mVDC to 4.7 VDC
- 15 dBc
35 mA
- 114 dBc/Hz
0.1 MHz/V
22 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Bulk
Brand: Crystek Corporation
Power - dBm: - 6 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.132914 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99