CVCO55CC-0440-0505

Crystek Corporation
549-CVCO55CC04400505

CVCO55CC-0440-0505

Mfr.:

Description:
VCO Oscillators 440-505MHz -30C to 70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42

Stock:

42 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$37.03 $37.03
$35.35 $176.75
$31.98 $319.80
$30.30 $757.50
$28.61 $1,430.50
Full Reel (Order in multiples of 100)
$28.61 $2,861.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
440 MHz to 505 MHz
47 pF
5 V
5 V
300 mVDC to 4.7 VDC
- 10 dBc
40 mA
- 114 dBc/Hz
0.2 MHz/V
16.5 MHz/V
12.7 mm
12.7 mm
5.59 mm
CVCO55CC
Reel
Cut Tape
Brand: Crystek Corporation
Power - dBm: - 5 dBm
Factory Pack Quantity: 100
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Anaren X4C09F1-30S
Signal Conditioning
Anaren X3C19P2-30S
Signal Conditioning 1400-2700MHz IL.10dB VSWR:1.22 -55 to 95C
TRACO Power TEN 8-4821WI
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: DIP-24; Output Power (W): 8; Input Voltage: 18-75 VDC; Output 1 (Vdc): 5; Output 2 (Vdc): -5; Output 3 (Vdc): N/A