CVCO55BE-2560-3200

Crystek Corporation
549-CV55BE2560-3200

CVCO55BE-2560-3200

Mfr.:

Description:
VCO Oscillators 2560-3200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

5
Expected 11-Dec-23

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.04 $29.04
$27.71 $138.55
$25.07 $250.70
$23.75 $593.75
$22.43 $1,121.50
$21.70 $2,170.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.56 GHz to 3.2 GHz
50 pF
5.25 V
5.25 V
500 mVDC to 18 VDC
- 25 dBc
25 mA
- 90 dBc/Hz
0.5 MHz/V
110 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Wurth Elektronik 150060SS75003
WL-SMCW 320mcd 1,9V 0603 S_Red 630nm Adv
Wurth Elektronik 150060YS75003
WL-SMCW 550 mcd 2 V 0603 Yellow 590nm
Texas Instruments TLV9362IDR
Dual, 40-V, 10-MHz operational amplifier
Texas Instruments TPS7A2401DBVR
200-mA, 18-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
Analog Devices Inc. ADL5375-05ACPZ-R7
RF Direct Conversion IQ Modulator
Analog Devices Inc. ADF4351BCPZ
34-4400MHz PLL with Integrated VCO
TDK C0603X5R1E104K030BB
0603 25VDC 0.1uF 10% X5R 0.3mm
ams OSRAM PLT5 520B
Green Laser Diode 520nm, 110mW
Susumu RG3216N-1002-W-T1
1/4W 10K Ohms 0.05% 1206 10ppm
onsemi 1N4148
100V Io/200mA BULK