CVCO55BE-2550-2570

Crystek Corporation
549-CV55BE2550-2570

CVCO55BE-2550-2570

Mfr.:

Description:
VCO Oscillators 2550-2570MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.04 $29.04
$27.71 $138.55
$25.07 $250.70
$23.75 $593.75
$22.43 $1,121.50
$21.70 $2,170.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.55 GHz to 2.57 GHz
22 pF
500 mVDC to 4.5 VDC
- 15 dBc
30 mA
- 105 dBc/Hz
2 MHz/V
12 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 4 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99