CVCO55BE-2400-2650

Crystek Corporation
549-CV55BE2400-2650

CVCO55BE-2400-2650

Mfr.:

Description:
VCO Oscillators 2400-2650MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:

5 Can Ship Immediately

Factory Lead-Time:

7 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.06 $27.06
$25.82 $129.10
$23.36 $233.60
$22.13 $553.25
$20.90 $1,045.00
$20.22 $2,022.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.4 GHz to 2.65 GHz
22 pF
500 mVDC to 8 VDC
- 22 dBc
33 mA
- 94 dBc/Hz
10 MHz/V
45 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Mini-Circuits HFCN-2502+
Signal Conditioning LTCC SMT High Pass Filter, 25 - 57 GHz
Mini-Circuits ADT1-1+
Audio Transformers / Signal Transformers RF XFMR / SURF MOUNT / RoHS
Skyworks SKY16603-632LF
PIN Diodes Anti-parallel PIN Diode Limiter
Mini-Circuits ADP-2-1W+
Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS
Mini-Circuits TC1-1-13MX+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS
TE Connectivity CONSMA020.062-G
RF Connectors / Coaxial Connectors SMA, Edge Mount, Female Receptacle, 0.062" PCB Mount, Gold
Mini-Circuits EP2KA+
Signal Conditioning MMIC POWER SPLITTER
Analog Devices Inc. HMC8342LS6
RF Amplifier Packaged HMC598
Mini-Circuits ERA-1SM+
RF Amplifier ML AMPL / SURF MT / RoHS
Mini-Circuits SCLF-550+
Signal Conditioning LOW PASS FLTR / SM / RoHS