CVCO55BE-2300-2575

Crystek Corporation
549-CV55BE2300-2575

CVCO55BE-2300-2575

Mfr.:

Description:
VCO Oscillators 2300-2575MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.06 $27.06
$25.82 $129.10
$23.36 $233.60
$22.13 $553.25
$20.90 $1,045.00
$20.22 $2,022.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.3 GHz to 2.575 GHz
22 pF
500 mVDC to 18 VDC
- 15 dBc
30 mA
- 100 dBc/Hz
1 MHz/V
20 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 3 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Wurth Elektronik 865080753012
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 33uF 63Vol 20%
KEMET CBR06C160J5GACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Volt 16pF C0G 0.05 0603 AEC-Q200
Mini-Circuits ZX60-P103LN+
RF Amplifier BROADBAND AMPL / SMA / RoHS
Mini-Circuits ZX60-43-S+
RF Amplifier BROADBAND AMPL / SMA / RoHS
TDK CGA4J1X8L1H474K125AE
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.47uF 10% X8L AEC-Q200
Murata GCM188R71C104KA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 16 VDC 10% 0603 X7R AEC-Q200
Wolfspeed CG2H40010F
RF JFET Transistors GaN HEMT DC-8.0GHz, 10 Watt
TE Connectivity ADP-SMAM-RPSF
RF Adapters - In Series RP-SMA Female to SMA Male Adaptor
YAGEO RC0402FR-071KL
Thick Film Resistors - SMD 1 kOhms 62.5mW 0402 1%
YAGEO RC0402JR-074K7L
Thick Film Resistors - SMD 4.7 kOhms 62.5mW 0402 5%