CVCO55BE-2300-2500

Crystek Corporation
549-CV55BE2300-2500

CVCO55BE-2300-2500

Mfr.:

Description:
VCO Oscillators 2300-2500MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

10 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.06 $27.06
$25.82 $129.10
$23.36 $233.60
$22.13 $553.25
$20.90 $1,045.00
$20.22 $2,022.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.3 GHz to 2.5 GHz
22 pF
5.25 V
5.25 V
500 mVDC to 11 VDC
- 10 dBc
29 mA
- 103 dBc/Hz
0.5 MHz/V
50 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 6 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Analog Devices Inc. HMC431LP4ETR
VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz