CVCO55BE-2100-2300

Crystek Corporation
549-CV55BE2100-2300

CVCO55BE-2100-2300

Mfr.:

Description:
VCO Oscillators 2100-2300MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 30

Stock:

30 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.06 $27.06
$25.82 $129.10
$23.36 $233.60
$22.13 $553.25
$20.90 $1,045.00
$20.22 $2,022.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
2.1 GHz to 2.3 GHz
22 pF
300 mVDC to 4.7 VDC
- 18 dBc
25 mA
- 97 dBc/Hz
2 MHz/V
60 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 0 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.163495 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Texas Instruments TLV9030DCKR
Single low-voltage comparator with push-pull output
Nexperia PMEG060V100EPE-QZ
PMEG060V100EPE-QZ
Texas Instruments LM5169FDDAR
6-V to 120-V Wide VIN, 650-mA DC/DC converter with Fly-Buck capability
Vishay SQ2361ES-T1_BE3
P-CHANNEL 60V (D-S)
Espressif ESP32-S3-DevKitC-1-N8R8
ESP32-S3 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-1, 8 MB Quad flash and 8MB Octal PSRAM, with Pin Header
Analog Devices Inc. ADA4807-1AKSZ-R2
180MHz, 3.1 nV/vHz, 1 mA, RRIO Opamp
Texas Instruments DAC5672IPFBR
Digital to Analog Converter
Murata BLM21SP102SN1D
1000 OHM Alternate Sizing Guide Below
Skyworks SKY13320-374LF
.1-6.0GHz SPDT GaAs IL .5dB @ 2.4GHz
Crystek CVCO55CL-0800-0980
800-980MHz