CVCO55BE-1690-2062

Crystek Corporation
549-CV55BE1690-2062

CVCO55BE-1690-2062

Mfr.:

Description:
VCO Oscillators 1690-2062MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$24.77 $123.85
$22.41 $224.10
$21.23 $530.75
$20.05 $1,002.50
$19.39 $1,939.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.69 GHz to 2.062 GHz
15 pF
5.25 V
5.25 V
300 mVDC to 4.7 VDC
- 15 dBc
20 mA
- 94 dBc/Hz
8 MHz/V
145 MHz/V
0 C
+ 70 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 4.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
TE Connectivity CPF-A-0603B10KE
Thin Film Resistors - SMD CPF A 0603 10K 0.1% 25PPM 5K RL
Amphenol 132360
RF Terminators SMA MALE RESISTOR CAP 50 OHM
Analog Devices Inc. LT3042IMSE#TRPBF
LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R
Grayhill 62C1515-02-020S
Encoders 62C1515-02-020S
OTTO T9-CL2-21
Toggle Switches Low-Level 2 Pole 20A 15/32in Threaded
Texas Instruments SN74AVC8T245QPWRQ1
Translation - Voltage Levels AC 8B Dual-Supply Bus Xcvr
Texas Instruments TPS76801QD
LDO Voltage Regulators Micropower LDO Reg
Murata GRM188R61A105KA61D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 10% 0603 X5R
Bourns PV36W102C01B00
Trimmer Resistors - Through Hole 1.0Kohms 10mm Square 25turn
Bourns PV36W202C01B00
Trimmer Resistors - Through Hole 2.0Kohms 10mm Square 25turn