CVCO55BE-1660-1760

Crystek Corporation
549-CV55BE1660-1760

CVCO55BE-1660-1760

Mfr.:

Description:
VCO Oscillators 1660-1760MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.82 $26.82
$25.59 $127.95
$23.16 $231.60
$21.94 $548.50
$20.72 $1,036.00
$20.04 $2,004.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.66 GHz to 1.76 GHz
50 pF
300 mVDC to 4.7 VDC
- 15 dBc
35 mA
- 100 dBc/Hz
2 MHz/V
45 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 2.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99