CVCO55BE-1530-2700

Crystek Corporation
549-CV55BE1530-2700

CVCO55BE-1530-2700

Mfr.:

Description:
VCO Oscillators 1530-2700MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 81

Stock:

81 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$24.78 $123.90
$22.42 $224.20
$21.24 $531.00
$20.06 $1,003.00
Full Reel (Order in multiples of 100)
$19.39 $1,939.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.53 GHz to 2.7 GHz
50 pF
5.25 V
5.25 V
500 mVDC to 10.5 VDC
- 15 dBc
30 mA
- 87 dBc/Hz
25 MHz/V
140 MHz/V
- 40 C
+ 75 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Reel
Cut Tape
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 7.5 dBm
Factory Pack Quantity: 100
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.212896 oz
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Sensirion EK-F5x SFC/SFM6xxx and SFC/SFM5xxx
Sensirion SFM6000D-50slm
Mini-Circuits PMA3-14LN+
SMT Low Noise Amplifier, 50 - 10000 MHz, 50ohm
Murata GCM188R71H103KA37J
0.01 uF 50 VDC 10% 0603 X7R AEC-Q200
Coilcraft 0402DF-901XJRW
0402 900nH Unshld 5% 230mA 1.5 Ohms
Kingbright APT1608LZGCK
1.6X0.8MM LOW CRNT
YAGEO RC0603FR-074K7L
4.7 kOhms 100mW 0603 1%
Nichicon UCM1C331MCL1GS
16V 330uF TOL 20% AEC-Q200
Crystek CVCO55CL-0800-0980
800-980MHz