CVCO55BE-1200-2300

Crystek Corporation
549-CV55BE1200-2300

CVCO55BE-1200-2300

Mfr.:

Description:
VCO Oscillators 1200-2300MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.96 $25.96
$24.77 $123.85
$22.41 $224.10
$21.23 $530.75
$20.05 $1,002.50
$19.39 $1,939.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
1.2 GHz to 2.3 GHz
47 pF
500 mVDC to 20 VDC
- 10 dBc
25 mA
- 100 dBc/Hz
5 MHz/V
58 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 4 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.162212 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Texas Instruments TL074HIDYYR
Operational Amplifiers - Op Amps Quad, 40-V, 5-MHz, 4-mV offset voltage, 20-V/us, In to V+ op amp with -40 C to 125 C operation
Mini-Circuits BFCG-5600+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits RBP-400+
Signal Conditioning BANDPASS FLTR / SURF MT / RoHS
Mini-Circuits SIM-63LH+
RF Mixer DBL BAL MIX / SURF MT / RoHS
MACOM MASW-011120-TR1000
RF Switch ICs Switch,SP2T,5mm HQFN, 100W
Mini-Circuits LFCN-1000+
Signal Conditioning LOW PASS FLTR / SURF MT / RoHS
ABRACON FC7BSCCMC8.0-T1
Crystals SMD Crystal 8 MHz Tolerance 30.0 ppm Stability 30.0 ppm 0 To +70 C 20pF 7 x 5 mm
Analog Devices Inc. ADF4355BCPZ
Phase Locked Loops - PLL Wideband PLL w/ int ultra low noise VCO
Qorvo SGL0622Z
RF Amplifier 5MHZ-4000MHz -40C to 85C
Analog Devices Inc. HMC385LP4ETR
VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz