CVCO55BE-0960-1200

Crystek Corporation
549-CV55BE960-1200

CVCO55BE-0960-1200

Mfr.:

Description:
VCO Oscillators 960-1200MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:

1 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.42 $24.42
$23.30 $116.50
$21.08 $210.80
$19.97 $499.25
$18.86 $943.00
$18.24 $1,824.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
960 MHz to 1.2 GHz
30 pF
3.15 V
3.15 V
500 mVDC to 4.5 VDC
- 10 dBc
10 mA
- 95 dBc/Hz
1 MHz/V
150 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 3 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.026089 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Xilinx SM-K26-XCL2GC-ED
System-On-Modules - SOM K26C SOM with Encryption Disabled
Hirose Electric U.FL-2LPHF6-066N1-A-200
RF Cable Assemblies
Mini-Circuits TC1-1-43X+
Audio Transformers / Signal Transformers TC XFMR / SURF MOUNT /HAT RoHS
Murata LQW15AW56NJ80D
RF Inductors - SMD Fixed IND 56nH 480mA NONAUTO
Qorvo QPC6014TR7
RF Switch ICs 5MHz - 6000MHz SPST +1.8V logic compatib
Qorvo TQL9062
RF Amplifier .5-6GHz NF 1.4dB Gain 16.3dB
TDK C2012X6S1C226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 22uF 20% X6S 1.25mm
Analog Devices Inc. ADP5052ACPZ-R7
Power Management Specialized - PMIC Adj 12V uPMU 4Buck+LDO
Murata GRM033D70J105ME01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 6.3 VDC 20% 0201 X7T
Murata GRM155R61A475MEAAD
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF 10 VDC 20% 0402 X5R