CVCO55BE-0950-2050

Crystek Corporation
549-CV55BE0950-2050

CVCO55BE-0950-2050

Mfr.:

Description:
VCO Oscillators 950-2050MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

43
Expected 23-Oct-23
47
Expected 18-Dec-23

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.72 $21.72
$20.73 $103.65
$18.76 $187.60
$17.77 $444.25
$16.79 $839.50
$16.23 $1,623.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
950 MHz to 2.05 GHz
500 pF
0 VDC to 15 VDC
- 30 dBc
20 mA
- 99 dBc/Hz
2 MHz/V
80 MHz/V
- 45 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Bulk
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 2 dBm
Factory Pack Quantity: 100
Subcategory: Oscillators
Termination Style: SMD/SMT
Unit Weight: 0.100919 oz
USHTS:
8541600060
CNHTS:
8542391000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
Mini-Circuits HFCG-3250+
Signal Conditioning LTCC SMT High Pass Filter, 3.65 - 16.5 GHz
Analog Devices Inc. ADRV9003BBCZ
RF Transceiver 1x1Radio Transceiver
Analog Devices Inc. MAX14858GWE+
RS-422/RS-485 Interface IC 5KV Isolated 20Mbps Full-Duplex RS-485 Transceiver with +/-35KV ESD and Integrated Transformer Driver
Analog Devices Inc. MAX7322ATE+T
Interface - I/O Expanders IC Port Expander with 4 Push-Pull Outputs and 4 Inputs
TDK B43504C9227M
Aluminum Electrolytic Capacitors - Snap In 400VDC 220uF 20% PVC STD 6.3mm Term
Vishay CRCW060349R9FKEAHP
Thick Film Resistors - SMD 0.33W 49.9ohms 1% High Power AEC-Q200
Murata GCM31C5C1H104FA16L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF 50 VDC 1% 1206 C0G (NP0) AEC-Q200
Analog Devices Inc. MAX810LEUR+T
Supervisory Circuits 3-Pin Microprocessor Reset Circuits
Vishay BFC246804155
Film Capacitors 1.5uF 10% 100volts
Delta Electronics DF04D2412A
Isolated DC/DC Converters - Through Hole DC/DC Converter, +/-12Vout, 4W