CVCO55BE-0800-1600

Crystek Corporation
549-CV55BE0800-1600

CVCO55BE-0800-1600

Mfr.:

Description:
VCO Oscillators 800-1600MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:

15 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 5   Multiples: 5

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.77 $123.85
$22.41 $224.10
$21.23 $530.75
$20.05 $1,002.50
$19.39 $1,939.00
Product Attribute Attribute Value
Crystek
Product Category: VCO Oscillators
RoHS:  Details
VCO
800 MHz to 1.6 GHz
47 pF
500 mVDC to 19 VDC
- 10 dBc
30 mA
- 95 dBc/Hz
2 MHz/V
60 MHz/V
- 40 C
+ 85 C
12.7 mm
12.7 mm
3.81 mm
CVCO55BE
Cut Tape
Brand: Crystek Corporation
Mounting Style: SMD/SMT
Power - dBm: 7.5 dBm
Factory Pack Quantity: 5
Subcategory: Oscillators
Termination Style: SMD/SMT
USHTS:
8541600060
CNHTS:
8541600000
CAHTS:
8541600020
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99
Image Description
TE Connectivity CPF-A-0603B10KE
Thin Film Resistors - SMD CPF A 0603 10K 0.1% 25PPM 5K RL
Amphenol 132360
RF Terminators SMA MALE RESISTOR CAP 50 OHM
Texas Instruments LMX2592RHAT
Phase Locked Loops - PLL 9.8-GHz wideband frequency synthesizer with integrated VCO 40-VQFN -40 to 85
Analog Devices Inc. ADM7154ACPZ-2.5-R7
LDO Voltage Regulators 600mA Ultra-Low-Noise High-PSRR LDO
Analog Devices Inc. LT3042IMSE#TRPBF
LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R
Texas Instruments TPS76801QD
LDO Voltage Regulators Micropower LDO Reg
Murata GRM188R61A105KA61D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 10 VDC 10% 0603 X5R
Bourns PV36W102C01B00
Trimmer Resistors - Through Hole 1.0Kohms 10mm Square 25turn
Bourns PV36W202C01B00
Trimmer Resistors - Through Hole 2.0Kohms 10mm Square 25turn
Keystone Electronics 6095
Test Plugs & Test Jacks TIP JACK